SF4D-DC18V
Panasonic Electronic Components
Description: Electromechanical Relay, 4PST, Latched, 6A (Contact), 24VDC (Contact), Random, AC/DC Output

Overview of SF4D-DC18V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SF4D-DC18V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH2314
Newark Safety Relay, 4Pst-No/Nc, 18Vdc, 6A, Tht Rohs Compliant: Yes |Panasonic SF4D-DC18V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 77
  • 1 $34.0000
  • 5 $32.2900
  • 10 $30.6400
  • 25 $27.7600
  • 50 $25.2700
  • 100 $24.7300
$24.7300 / $34.0000 Buy Now

CAD Models for SF4D-DC18V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF4D-DC18V by Panasonic Electronic Components

SF4D-DC18V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Samacsys Manufacturer
Panasonic
Body Breadth
33 mm
Body Height
16.5 mm
Body Length or Diameter
53.3 mm
Coil Operate Voltage(DC)
13.5 V
Coil Release Voltage(DC)
2.7 V
Coil Resistance
648 Ω
Coil Voltage-Nom
18 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
6A@400VAC
Contact Current(AC)-Max
6 A
Contact Current(DC)-Max
6 A
Contact (DC) Max Rating R Load
6A@24VDC
Contact Resistance
30 mΩ
Contact Voltage(AC)-Max
400 V
Contact Voltage(DC)-Max
24 V
Contact/Output Supply Type
AC/DC
End Contact Material
Silver Tin Oxide
End Contact Plating
GOLD
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Number of Terminals
18
Operate Time
18.5 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Physical Dimension
53.3mm x 33mm x 16.5mm
Reference Standard
TUV; UL
Relay Action
LATCHED
Relay Form
4 FORM A,B
Relay Function
4PST
Release Time
7.5 ms
Terminal Length
0.002999745999491999 inch
Termination Type
SOLDER
Want to compare parts?
  1. SF4D-DC18V
    Panasonic Electronic Components
    Electromechanical Relay, 4PST, Latched, 6A (Contact), 24VDC (Contact), Random, AC/DC Output
    VS

Related Parts for SF4D-DC18V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF4D-DC18V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF4D-DC18V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of SF4D-DC18V would you like to use for your alert(s)?
  • Please alert me when SF4D-DC18V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF4D-DC18V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF4D-DC18V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF4D-DC18V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF4D-DC18V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF4D-DC18V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: