Part Details for SF48GP by Micro Commercial Components
Overview of SF48GP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF48GP
SF48GP CAD Models
SF48GP Part Data Attributes:
|
SF48GP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SF48GP
Micro Commercial Components
DIODE 4 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, DO-201AD, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-201AD | |
Package Description | DO-201AD, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown |
Alternate Parts for SF48GP
This table gives cross-reference parts and alternative options found for SF48GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF48GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR856 | 3A, 600V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | SF48GP vs MR856 |
MUR460 | 4A, 600V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | SF48GP vs MUR460 |