There are no models available for this part yet.
Overview of SF48GA0 by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for SF48GA0 by Taiwan Semiconductor
Part Data Attributes for SF48GA0 by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
JEDEC-95 Code
|
DO-201AD
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for SF48GA0
This table gives cross-reference parts and alternative options found for SF48GA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF48GA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF48GHX0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF48GA0 vs SF48GHX0G |
SF48GR0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF48GA0 vs SF48GR0G |
SF48GHR0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF48GA0 vs SF48GHR0G |
SF48GHA0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF48GA0 vs SF48GHA0G |
SF48G | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SF48GA0 vs SF48G |
SF48GR0 | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF48GA0 vs SF48GR0 |
SF48GA0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF48GA0 vs SF48GA0G |
SF48 | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-27, | HY Electronic Corp | SF48GA0 vs SF48 |
SF48GB0 | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF48GA0 vs SF48GB0 |
SF48GHB0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF48GA0 vs SF48GHB0G |