Part Details for SF47-T by Rectron Semiconductor
Overview of SF47-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF47-T
SF47-T CAD Models
SF47-T Part Data Attributes
|
SF47-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF47-T
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF47-T
This table gives cross-reference parts and alternative options found for SF47-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF47-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MUR460G-FG-WS | Willas Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SF47-T vs MUR460G-FG-WS |
MUR460GP-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SF47-T vs MUR460GP-TP |
MUR460GP-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | SF47-T vs MUR460GP-TP-HF |
MUR460GP-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | SF47-T vs MUR460GP-BP-HF |
MUR460GP-AP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SF47-T vs MUR460GP-AP |