Datasheets
SF38X0G by: Taiwan Semiconductor

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD,

Part Details for SF38X0G by Taiwan Semiconductor

Overview of SF38X0G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SF38X0G

SF38X0G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SF38X0G Part Data Attributes

SF38X0G Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
SF38X0G Taiwan Semiconductor Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description O-PALF-W2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Terminal Finish PURE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for SF38X0G

This table gives cross-reference parts and alternative options found for SF38X0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF38X0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SF38 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-27, Rugao Dachang Electronics Co Ltd SF38X0G vs SF38
SF38A0G Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF38X0G vs SF38A0G
SF38X0 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF38X0G vs SF38X0
SF38 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-27, HY Electronic Corp SF38X0G vs SF38
SF38B0G Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF38X0G vs SF38B0G
SF38B0 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF38X0G vs SF38B0
SF38R0G Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF38X0G vs SF38R0G
SF38 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor SF38X0G vs SF38
SF38 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, Formosa Microsemi Co Ltd SF38X0G vs SF38
SF38-H Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, Formosa Microsemi Co Ltd SF38X0G vs SF38-H
Part Number Description Manufacturer Compare
HER306G-KB0G Rectifier Diode, Taiwan Semiconductor SF38X0G vs HER306G-KB0G
SF38 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor SF38X0G vs SF38
1N5406GHA0 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF38X0G vs 1N5406GHA0
1N5406G-H Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, Formosa Microsemi Co Ltd SF38X0G vs 1N5406G-H
SF38 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, Formosa Microsemi Co Ltd SF38X0G vs SF38
PR3005G Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Diodes Incorporated SF38X0G vs PR3005G
1N5406G-T Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated SF38X0G vs 1N5406G-T
RGP30JA Rectifier Diode, Taitron Components Inc SF38X0G vs RGP30JA
1N5406GA0G Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF38X0G vs 1N5406GA0G
1N5406GHX0G Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF38X0G vs 1N5406GHX0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF38X0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF38X0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SF38X0G would you like to use for your alert(s)?
  • Please alert me when SF38X0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF38X0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF38X0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF38X0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF38X0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF38X0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: