Part Details for SF37GD1 by Yangzhou Yangjie Electronics Co Ltd
Overview of SF37GD1 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SF37GD1
SF37GD1 CAD Models
SF37GD1 Part Data Attributes:
|
SF37GD1
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF37GD1
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 500 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF37GD1
This table gives cross-reference parts and alternative options found for SF37GD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF37GD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF37GHX0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF37GD1 vs SF37GHX0 |
SF37G | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SF37GD1 vs SF37G |
SF37G-AR0G | Rectifier Diode, | Taiwan Semiconductor | SF37GD1 vs SF37G-AR0G |
SF37GC1 | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SF37GD1 vs SF37GC1 |
SF37GX0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF37GD1 vs SF37GX0 |
SF37GA0G | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF37GD1 vs SF37GA0G |
SF37GHA0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF37GD1 vs SF37GHA0 |
SF37GA0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF37GD1 vs SF37GA0 |
SF37GB0G | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF37GD1 vs SF37GB0G |
SF37GR0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF37GD1 vs SF37GR0 |