Diodes
SF36-GT3
Sensitron Semiconductors
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2

Overview of SF36-GT3 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT9005AC-21-33SF3.600000 SiTime 1 to 141 MHz, Spread-spectrum Oscillator

CAD Models for SF36-GT3 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF36-GT3 by Sensitron Semiconductors

SF36-GT3
Sensitron Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
DO-201AD
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
SUPER FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SF36-GT3
    Sensitron Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2
    VS

Alternate Parts for SF36-GT3

This table gives cross-reference parts and alternative options found for SF36-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF36-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF36-T3 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors SF36-GT3 vs SF36-T3
SF36A0 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF36-GT3 vs SF36A0
SF36 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, Surge Components Inc SF36-GT3 vs SF36
SF36 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 Uniohm Corp SF36-GT3 vs SF36
SF36B0 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF36-GT3 vs SF36B0
SF36A0G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF36-GT3 vs SF36A0G
SF36+ Rectifier Diode, SPC Multicomp SF36-GT3 vs SF36+
SF36 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, International Semiconductor Inc SF36-GT3 vs SF36
SF36X0 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF36-GT3 vs SF36X0
SF36 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor SF36-GT3 vs SF36
Part Number Description Manufacturer Compare
SF36G-AR0G Rectifier Diode, Taiwan Semiconductor SF36-GT3 vs SF36G-AR0G
HER305G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-27, HY Electronic Corp SF36-GT3 vs HER305G
SF36GC1 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN Yangzhou Yangjie Electronics Co Ltd SF36-GT3 vs SF36GC1
EGP30G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, General Instrument Corp SF36-GT3 vs EGP30G
SF36B0G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF36-GT3 vs SF36B0G
FR304GM25 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, Rectron Semiconductor SF36-GT3 vs FR304GM25
SF36+ Rectifier Diode, SPC Multicomp SF36-GT3 vs SF36+
FR304GU26 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, Rectron Semiconductor SF36-GT3 vs FR304GU26
FR304G-F Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, Rectron Semiconductor SF36-GT3 vs FR304G-F
1N5625GP/91-E3 DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors SF36-GT3 vs 1N5625GP/91-E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF36-GT3 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF36-GT3 by Sensitron Semiconductors

  • Please alert me when SF36-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF36-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF36-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF36-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF36-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF36-GT3 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: