Datasheets
SF35X0G by: Taiwan Semiconductor

Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD,

Part Details for SF35X0G by Taiwan Semiconductor

Overview of SF35X0G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SF35X0G

SF35X0G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SF35X0G Part Data Attributes

SF35X0G Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
SF35X0G Taiwan Semiconductor Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description O-PALF-W2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 300 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Terminal Finish PURE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for SF35X0G

This table gives cross-reference parts and alternative options found for SF35X0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF35X0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SF35 Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, JGD Semiconductors Co Ltd SF35X0G vs SF35
SF35 Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, International Semiconductor Inc SF35X0G vs SF35
SF35X0 Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF35X0G vs SF35X0
SF35-F Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, Rectron Semiconductor SF35X0G vs SF35-F
SF35R0 Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF35X0G vs SF35R0
SF35B0G Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF35X0G vs SF35B0G
SF35 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, Surge Components Inc SF35X0G vs SF35
SF35 Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, Formosa Microsemi Co Ltd SF35X0G vs SF35
SF35 Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SF35X0G vs SF35
SF35A0 Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SF35X0G vs SF35A0
Part Number Description Manufacturer Compare
SF35M28 Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, Rectron Semiconductor SF35X0G vs SF35M28
HER304 Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, JGD Semiconductors Co Ltd SF35X0G vs HER304
SF35 Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SF35X0G vs SF35
HER304G-AP-HF Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, Micro Commercial Components SF35X0G vs HER304G-AP-HF
1N5403G Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-27, HY Electronic Corp SF35X0G vs 1N5403G
SF35G-TP-HF Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, Micro Commercial Components SF35X0G vs SF35G-TP-HF
SF35G-BP-HF Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, Micro Commercial Components SF35X0G vs SF35G-BP-HF
SF35H36-3 Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, Rectron Semiconductor SF35X0G vs SF35H36-3
EGP30FZ Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-27, Galaxy Microelectronics SF35X0G vs EGP30FZ
1N5403G-T Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated SF35X0G vs 1N5403G-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF35X0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF35X0G by Taiwan Semiconductor

  • Please alert me when SF35X0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SF35X0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF35X0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SF35X0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF35X0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF35X0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: