Part Details for SF34 by Sep Electronic Corp
Overview of SF34 by Sep Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSF-3412-20D-3 | Amphenol Communications Solutions | 1.25G CSFP 20km 1310/1490nm | |
CSF-3412-40D-3 | Amphenol Communications Solutions | 1.25G CSFP ER 1310/1490nm |
Part Details for SF34
SF34 CAD Models
SF34 Part Data Attributes
|
SF34
Sep Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
SF34
Sep Electronic Corp
Rectifier Diode, 1 Element, 3A, 200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEP ELECTRONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for SF34
This table gives cross-reference parts and alternative options found for SF34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS320-HF-W | Rectifier Diode, | Rectron Semiconductor | SF34 vs MURS320-HF-W |
MUR320SHR7G | Rectifier Diode, | Taiwan Semiconductor | SF34 vs MUR320SHR7G |
SS320HV6G | Rectifier Diode, | Taiwan Semiconductor | SF34 vs SS320HV6G |
MURS320-T | Rectifier Diode, | Rectron Semiconductor | SF34 vs MURS320-T |
MURS320 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SF34 vs MURS320 |
MURS320-HF-T | Rectifier Diode, | Rectron Semiconductor | SF34 vs MURS320-HF-T |
SS320F-T | Rectifier Diode, | Rectron Semiconductor | SF34 vs SS320F-T |
MURS320BV-T | Rectifier Diode, | Rectron Semiconductor | SF34 vs MURS320BV-T |
MURS320-W | Rectifier Diode, | Rectron Semiconductor | SF34 vs MURS320-W |
MUR320SBH | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SF34 vs MUR320SBH |