Part Details for SF300G11 by Toshiba America Electronic Components
Overview of SF300G11 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Smart Cities
Telecommunications
Communication and Networking
Part Details for SF300G11
SF300G11 CAD Models
SF300G11 Part Data Attributes
|
SF300G11
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SF300G11
Toshiba America Electronic Components
SILICON CONTROLLED RECTIFIER,400V V(DRM),470A I(T),STF-M24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 15 V/us | |
DC Gate Trigger Current-Max | 260 mA | |
DC Gate Trigger Voltage-Max | 3.5 V | |
Holding Current-Max | 300 mA | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 5000 A | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 470000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |