Part Details for SF25U5900AALQ by Walsin Technology Corporation
Overview of SF25U5900AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF25U5900AALQ
SF25U5900AALQ CAD Models
SF25U5900AALQ Part Data Attributes
|
SF25U5900AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF25U5900AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 590ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF25U5900AALQ
This table gives cross-reference parts and alternative options found for SF25U5900AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25U5900AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2512TC25Q590R+-0.05% | Fixed Resistor, Thin Film, 0.75W, 590ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | SF25U5900AALQ vs PRC2512TC25Q590R+-0.05% |
RTX255900BDE2 | Fixed Resistor, Thin Film, 0.75W, 590ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | SF25U5900AALQ vs RTX255900BDE2 |
WF25U5900ATL | RESISTOR, THIN FILM, 0.75W, 0.05%, 25ppm, 590ohm, SURFACE MOUNT, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | SF25U5900AALQ vs WF25U5900ATL |
WF25U5900AALQ | Fixed Resistor, Thin Film, 0.75W, 590ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25U5900AALQ vs WF25U5900AALQ |
RNCF2512AKE590R | Fixed Resistor, Thin Film, 0.75W, 590ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SF25U5900AALQ vs RNCF2512AKE590R |
AR12ATCQ5900N | Fixed Resistor, Thin Film, 0.75W, 590ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | SF25U5900AALQ vs AR12ATCQ5900N |
CAR2512590OHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.75W, 590ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | SF25U5900AALQ vs CAR2512590OHMS0.1%25PPMHP |
AR12ABCQ5900N | Fixed Resistor, Thin Film, 0.75W, 590ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | SF25U5900AALQ vs AR12ABCQ5900N |
SF25U5900ATLQ | Fixed Resistor, Thin Film, 0.75W, 590ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25U5900AALQ vs SF25U5900ATLQ |
AR12ATCQ5900 | Fixed Resistor, Thin Film, 0.75W, 590ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SF25U5900AALQ vs AR12ATCQ5900 |