Part Details for SF25T8870CALQ by Walsin Technology Corporation
Overview of SF25T8870CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF25T8870CALQ
SF25T8870CALQ CAD Models
SF25T8870CALQ Part Data Attributes
|
SF25T8870CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF25T8870CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for SF25T8870CALQ
This table gives cross-reference parts and alternative options found for SF25T8870CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25T8870CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH25C8870DTRF | Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | SF25T8870CALQ vs NTRH25C8870DTRF |
RTX258870CEE3 | Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | SF25T8870CALQ vs RTX258870CEE3 |
AR12CBDQ8870N | Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | SF25T8870CALQ vs AR12CBDQ8870N |
AR12CTDQ8870N | Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | SF25T8870CALQ vs AR12CTDQ8870N |
RNCF2512CTC887R | Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SF25T8870CALQ vs RNCF2512CTC887R |
WF25T8870CTLQ | Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25T8870CALQ vs WF25T8870CTLQ |
WF25T8870CVLQ | Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25T8870CALQ vs WF25T8870CVLQ |
CAR2512887OHMS0.25%50PPMHP | Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | SF25T8870CALQ vs CAR2512887OHMS0.25%50PPMHP |
PRC2512TTC50Q887R+-0.25% | Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | SF25T8870CALQ vs PRC2512TTC50Q887R+-0.25% |
SF25T8870CTLQ | Fixed Resistor, Thin Film, 0.75W, 887ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25T8870CALQ vs SF25T8870CTLQ |