Part Details for SF25T3000AALQ by Walsin Technology Corporation
Overview of SF25T3000AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF25T3000AALQ
SF25T3000AALQ CAD Models
SF25T3000AALQ Part Data Attributes
|
SF25T3000AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF25T3000AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF25T3000AALQ
This table gives cross-reference parts and alternative options found for SF25T3000AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25T3000AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF25T3000BVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SF25T3000AALQ vs WF25T3000BVLQ |
RTX253000BEE3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | SF25T3000AALQ vs RTX253000BEE3 |
WF25T3000BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | SF25T3000AALQ vs WF25T3000BTL |
PRC2512TC50Q300R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | SF25T3000AALQ vs PRC2512TC50Q300R+-0.1% |
RNCF2512AKC300R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SF25T3000AALQ vs RNCF2512AKC300R |
RTX253000BETE | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | SF25T3000AALQ vs RTX253000BETE |
WF25T3000BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SF25T3000AALQ vs WF25T3000BTLQ |
SF25T3000BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SF25T3000AALQ vs SF25T3000BTL |
NTRH25A3000DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | SF25T3000AALQ vs NTRH25A3000DTRF |
AR12ATDQ3000 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 300ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SF25T3000AALQ vs AR12ATDQ3000 |