Part Details for SF25T2100DTLQ by Walsin Technology Corporation
Overview of SF25T2100DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF25T2100DTLQ
SF25T2100DTLQ CAD Models
SF25T2100DTLQ Part Data Attributes
|
SF25T2100DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF25T2100DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF25T2100DTLQ
This table gives cross-reference parts and alternative options found for SF25T2100DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25T2100DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF25T2100DTL | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25T2100DTLQ vs SF25T2100DTL |
RTX252100DEE3 | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | SF25T2100DTLQ vs RTX252100DEE3 |
RTX252100DEE2 | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | SF25T2100DTLQ vs RTX252100DEE2 |
PRC2512TTC50Q210R+-0.5% | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | SF25T2100DTLQ vs PRC2512TTC50Q210R+-0.5% |
RNCF2512DTC210R | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SF25T2100DTLQ vs RNCF2512DTC210R |
RTX252100DETE | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | SF25T2100DTLQ vs RTX252100DETE |
SF25T2100DALQ | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25T2100DTLQ vs SF25T2100DALQ |
PRC2512TC50Q210R+-0.5% | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | SF25T2100DTLQ vs PRC2512TC50Q210R+-0.5% |
AR12DBDQ2100 | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SF25T2100DTLQ vs AR12DBDQ2100 |
WF25T2100DTL | Fixed Resistor, Thin Film, 0.75W, 210ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | SF25T2100DTLQ vs WF25T2100DTL |