SF25T1650BTL
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP

Overview of SF25T1650BTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF25T1650BTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF25T1650BTL by Walsin Technology Corporation

SF25T1650BTL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
165 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. SF25T1650BTL
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for SF25T1650BTL

This table gives cross-reference parts and alternative options found for SF25T1650BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25T1650BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF25T1650ATLQ Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation SF25T1650BTL vs SF25T1650ATLQ
PRC2512TTC50Q165R+-0.05% Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, Precision Resistive Products Inc SF25T1650BTL vs PRC2512TTC50Q165R+-0.05%
AR12ABDQ1650N Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp SF25T1650BTL vs AR12ABDQ1650N
WF25T1650BVLQ Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation SF25T1650BTL vs WF25T1650BVLQ
NTRH25A1650DTRF Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, NIC Components Corp SF25T1650BTL vs NTRH25A1650DTRF
WF25T1650ATL Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE Walsin Technology Corporation SF25T1650BTL vs WF25T1650ATL
WF25T1650ATLQ Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation SF25T1650BTL vs WF25T1650ATLQ
RTX251650BEE4 Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Ralec SF25T1650BTL vs RTX251650BEE4
AR12ATDQ1650 Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp SF25T1650BTL vs AR12ATDQ1650
RNCF2512BTC165R Fixed Resistor, Thin Film, 0.75W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc SF25T1650BTL vs RNCF2512BTC165R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF25T1650BTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF25T1650BTL by Walsin Technology Corporation

  • Please alert me when SF25T1650BTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF25T1650BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF25T1650BTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF25T1650BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF25T1650BTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF25T1650BTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: