Part Details for SF25T1131AALQ by Walsin Technology Corporation
Overview of SF25T1131AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF25T1131AALQ
SF25T1131AALQ CAD Models
SF25T1131AALQ Part Data Attributes
|
SF25T1131AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF25T1131AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 1130ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF25T1131AALQ
This table gives cross-reference parts and alternative options found for SF25T1131AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25T1131AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX251131BEE2 | Fixed Resistor, Thin Film, 0.75W, 1130ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | SF25T1131AALQ vs RTX251131BEE2 |
AR12BTDQ1131 | Fixed Resistor, Thin Film, 0.75W, 1130ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SF25T1131AALQ vs AR12BTDQ1131 |
RTX251131BEE4 | Fixed Resistor, Thin Film, 0.75W, 1130ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | SF25T1131AALQ vs RTX251131BEE4 |
WF25T1131AVLQ | Fixed Resistor, Thin Film, 0.75W, 1130ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25T1131AALQ vs WF25T1131AVLQ |
HPTF2512-WC-1131BT | Fixed Resistor, Thin Film, 0.75W, 1130ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | SF25T1131AALQ vs HPTF2512-WC-1131BT |
AR12ATDQ1131 | Fixed Resistor, Thin Film, 0.75W, 1130ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SF25T1131AALQ vs AR12ATDQ1131 |
WF25T1131BVLQ | Fixed Resistor, Thin Film, 0.75W, 1130ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25T1131AALQ vs WF25T1131BVLQ |
WF25T1131ATLQ | Fixed Resistor, Thin Film, 0.75W, 1130ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25T1131AALQ vs WF25T1131ATLQ |
CAR25121.13KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.75W, 1130ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | SF25T1131AALQ vs CAR25121.13KOHMS0.1%50PPMHP |
PRC2512TC50Q1.13K+-0.05% | Fixed Resistor, Thin Film, 0.75W, 1130ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | SF25T1131AALQ vs PRC2512TC50Q1.13K+-0.05% |