Part Details for SF25R15R0ATL by Walsin Technology Corporation
Overview of SF25R15R0ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF25R15R0ATL
SF25R15R0ATL CAD Models
SF25R15R0ATL Part Data Attributes
|
SF25R15R0ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF25R15R0ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF25R15R0ATL
This table gives cross-reference parts and alternative options found for SF25R15R0ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25R15R0ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F3A15RBTE | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | SF25R15R0ATL vs RP73F3A15RBTE |
SF25R15R0BTLQ | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SF25R15R0ATL vs SF25R15R0BTLQ |
RP73F3A15RBTG | RESISTOR, THIN FILM, 1W, 0.1%, 25ppm, 15ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | SF25R15R0ATL vs RP73F3A15RBTG |
PRC2512TC25T15R+-0.1% | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | SF25R15R0ATL vs PRC2512TC25T15R+-0.1% |
BLU2512-15R0-BT25Q | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | SF25R15R0ATL vs BLU2512-15R0-BT25Q |
RNCF2512BKE15R0 | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SF25R15R0ATL vs RNCF2512BKE15R0 |
BLU2512P-15R0-AT25Q | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | SF25R15R0ATL vs BLU2512P-15R0-AT25Q |
BLU2512ER-15R0-AT25Q | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | SF25R15R0ATL vs BLU2512ER-15R0-AT25Q |
BLU2512P-15R0-BB25 | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | SF25R15R0ATL vs BLU2512P-15R0-BB25 |
BLU2512ER-15R0-AT25W | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | SF25R15R0ATL vs BLU2512ER-15R0-AT25W |