SF25Q18R2ATLA
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 1W, 18.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP

Overview of SF25Q18R2ATLA by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF25Q18R2ATLA by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF25Q18R2ATLA by Walsin Technology Corporation

SF25Q18R2ATLA
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
18.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. SF25Q18R2ATLA
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 1W, 18.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for SF25Q18R2ATLA

This table gives cross-reference parts and alternative options found for SF25Q18R2ATLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25Q18R2ATLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCF2512BKC18R2 Fixed Resistor, Thin Film, 1W, 18.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc SF25Q18R2ATLA vs RNCF2512BKC18R2
BLU2512-18R2-AB50W Fixed Resistor, Thin Film, 1W, 18.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc SF25Q18R2ATLA vs BLU2512-18R2-AB50W
BLU2512-18R2-BB50Q Fixed Resistor, Thin Film, 1W, 18.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc SF25Q18R2ATLA vs BLU2512-18R2-BB50Q
BLU2512P-18R2-BT50W Fixed Resistor, Thin Film, 1W, 18.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc SF25Q18R2ATLA vs BLU2512P-18R2-BT50W
BLU2512P-18R2-AB50W Fixed Resistor, Thin Film, 1W, 18.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc SF25Q18R2ATLA vs BLU2512P-18R2-AB50W
PRC2512TC50T18.2R+-0.1% Fixed Resistor, Thin Film, 1W, 18.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Precision Resistive Products Inc SF25Q18R2ATLA vs PRC2512TC50T18.2R+-0.1%
WF25Q18R2ATL Fixed Resistor, Thin Film, 1W, 18.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE Walsin Technology Corporation SF25Q18R2ATLA vs WF25Q18R2ATL
WF25Q18R2ATLQ Fixed Resistor, Thin Film, 1W, 18.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation SF25Q18R2ATLA vs WF25Q18R2ATLQ
BLU2512ER-18R2-BT50Q Fixed Resistor, Thin Film, 1W, 18.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc SF25Q18R2ATLA vs BLU2512ER-18R2-BT50Q
BLU2512P-18R2-AT50W Fixed Resistor, Thin Film, 1W, 18.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 2512, RCD Components Inc SF25Q18R2ATLA vs BLU2512P-18R2-AT50W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF25Q18R2ATLA by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF25Q18R2ATLA by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF25Q18R2ATLA would you like to use for your alert(s)?
  • Please alert me when SF25Q18R2ATLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF25Q18R2ATLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF25Q18R2ATLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF25Q18R2ATLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF25Q18R2ATLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF25Q18R2ATLA by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: