Datasheets
SF25F3832DTLQ by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.75W, 38300ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP

Part Details for SF25F3832DTLQ by Walsin Technology Corporation

Overview of SF25F3832DTLQ by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SF25F3832DTLQ

SF25F3832DTLQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SF25F3832DTLQ Part Data Attributes

SF25F3832DTLQ Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
SF25F3832DTLQ Walsin Technology Corporation Fixed Resistor, Thin Film, 0.75W, 38300ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 38300 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for SF25F3832DTLQ

This table gives cross-reference parts and alternative options found for SF25F3832DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25F3832DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU2512ER-3832-DT15Q Fixed Resistor, Thin Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, 2512, RCD Components Inc SF25F3832DTLQ vs BLU2512ER-3832-DT15Q
WF25F3832DALQ Fixed Resistor, Thin Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation SF25F3832DTLQ vs WF25F3832DALQ
BLU2512ER-3832-DT15W Fixed Resistor, Thin Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, 2512, RCD Components Inc SF25F3832DTLQ vs BLU2512ER-3832-DT15W
RP73D3A38K3DTN Fixed Resistor, Thin Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 2512 TE Connectivity SF25F3832DTLQ vs RP73D3A38K3DTN
WF25F3832DTLQ Fixed Resistor, Thin Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation SF25F3832DTLQ vs WF25F3832DTLQ
BLU2512ER-3832-DT15 Fixed Resistor, Thin Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, 2512, RCD Components Inc SF25F3832DTLQ vs BLU2512ER-3832-DT15
BLU2512ER-3832-DB15 Fixed Resistor, Thin Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, 2512, RCD Components Inc SF25F3832DTLQ vs BLU2512ER-3832-DB15
BLU2512P-3832-DT15 Fixed Resistor, Thin Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, 2512, RCD Components Inc SF25F3832DTLQ vs BLU2512P-3832-DT15
RP73D3A38K3DTDF Fixed Resistor, Thin Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 2512 TE Connectivity SF25F3832DTLQ vs RP73D3A38K3DTDF
BLU2512-3832-DT15 Fixed Resistor, Thin Film, 1W, 38300ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, 2512, RCD Components Inc SF25F3832DTLQ vs BLU2512-3832-DT15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF25F3832DTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF25F3832DTLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF25F3832DTLQ would you like to use for your alert(s)?
  • Please alert me when SF25F3832DTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF25F3832DTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF25F3832DTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF25F3832DTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF25F3832DTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF25F3832DTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: