Part Details for SF25-1575S4UU01 by KYOCERA Crystal Device Corporation
Overview of SF25-1575S4UU01 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF25-1575S4UU01
SF25-1575S4UU01 CAD Models
SF25-1575S4UU01 Part Data Attributes
|
SF25-1575S4UU01
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
SF25-1575S4UU01
KYOCERA Crystal Device Corporation
SAW Filter, 1 FUNCTIONS, 1575.42 MHz, SAW FILTER, SURFACE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA KINSEKI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 0.9 mm | |
Insertion Loss-Max | 3 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC | |
Width | 2 mm |
Alternate Parts for SF25-1575S4UU01
This table gives cross-reference parts and alternative options found for SF25-1575S4UU01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF25-1575S4UU01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF25-1575S4UU01 | SAW Filter, 1 Function(s), 1575.42MHz | Kyocera AVX Components | SF25-1575S4UU01 vs SF25-1575S4UU01 |