Part Details for SF23092A-2092HBT.GN by SUNON USA
Overview of SF23092A-2092HBT.GN by SUNON USA
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for SF23092A-2092HBT.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1885-ND
|
DigiKey | FAN AXIAL 91.5X25.5MM 220/240VAC Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6126 | Buy Now |
DISTI #
369-SF23092A2092HBT
|
Mouser Electronics | AC Fans Axial Fan, 92x92x25mm, 220-240VAC, 30/37CFM, 0.13/0.19"H2O, Ball, Terminals RoHS: Compliant | 92 |
|
$21.6100 / $26.9300 | Buy Now |
DISTI #
70226187
|
RS | AC Fan, 220-240V, 92x92x25mm, 30/37CFM, 14.5/14W, 37/40.5dBA, Wire Leads | Sunon Fans SF23092A-2092HBT.GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6800 | RFQ |
|
Future Electronics | AC Fan 92X92X25mm 220-240VAC 5 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$21.1900 | Buy Now |
|
Future Electronics | AC Fan 92X92X25mm 220-240VAC 5 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$21.1900 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 240VAC - Square 91.5mm L x 91.5mm H - Ball Bearing - 37.0 CFM (1.04m³/min) - 40.0dB(A) - 14.00W - 2850 RPM - 2 Terminals. RoHS: Compliant |
200 In Stock |
|
$17.2200 / $26.6700 | Buy Now |
DISTI #
77370132
|
Verical | SF23092A-2092HBT.GN Min Qty: 6 Package Multiple: 1 | Americas - 1162 |
|
$9.3660 / $12.9080 | Buy Now |
DISTI #
67583492
|
Verical | SF23092A-2092HBT.GN Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 194 |
|
$27.5470 / $34.6710 | Buy Now |
DISTI #
000000000002598108
|
Sager | AC Fans Axial Fan, 92x92x25mm, 220-240VAC, 30/37CFM, 0.13/0.19H2O, Ball, Terminals Min Qty: 1 | 0 |
|
$19.3400 / $22.1000 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 240VAC - Square 91.5mm L x 91.5mm H - Ball Bearing - 37.0 CFM (1.04m³/min) - 40.0dB(A) - 14.00W - 2850 RPM - 2 Terminals. RoHS: Compliant |
200 In Stock |
|
$17.2200 / $26.6700 | Buy Now |
Part Details for SF23092A-2092HBT.GN
SF23092A-2092HBT.GN CAD Models
SF23092A-2092HBT.GN Part Data Attributes
|
SF23092A-2092HBT.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
SF23092A-2092HBT.GN
SUNON USA
AC Fan, Radial Construction, 0.07A, 240V, 14.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SUNON | |
Airflow | 37 CFM | |
Bearing Type | BALL | |
Construction | RADIAL | |
Height | 91.5 mm | |
Length | 91.5 mm | |
Noise | 40 dB | |
Pressure | 4.83 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 14.5 W | |
Rated Voltage | 240 V | |
Speed | 2850 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 280 g | |
Width | 25.5 mm |