Part Details for SF22G by Formosa Microsemi Co Ltd
Overview of SF22G by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF22G
SF22G CAD Models
SF22G Part Data Attributes
|
SF22G
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF22G
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF22G
This table gives cross-reference parts and alternative options found for SF22G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF22G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RL202-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SF22G vs RL202-BP |
RGPP2B | Gulfsemi | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | SF22G vs RGPP2B |
HER202H17 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, | SF22G vs HER202H17 |
HER202A0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | SF22G vs HER202A0G |
2A02B0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | SF22G vs 2A02B0G |
HER202H16 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, | SF22G vs HER202H16 |
2A02B0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | SF22G vs 2A02B0 |
FR202-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SF22G vs FR202-LF |
HER202G-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SF22G vs HER202G-LF |
HER2002G | Surge Components Inc | Check for Price | Rectifier Diode, | SF22G vs HER2002G |