Part Details for SF20U15R6ATLQ by Walsin Technology Corporation
Overview of SF20U15R6ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF20U15R6ATLQ
SF20U15R6ATLQ CAD Models
SF20U15R6ATLQ Part Data Attributes
|
SF20U15R6ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF20U15R6ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.5W, 15.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF20U15R6ATLQ
This table gives cross-reference parts and alternative options found for SF20U15R6ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF20U15R6ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF20U15R6ATL | Fixed Resistor, Thin Film, 0.5W, 15.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | SF20U15R6ATLQ vs WF20U15R6ATL |
WF20U15R6AALQ | Fixed Resistor, Thin Film, 0.5W, 15.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | SF20U15R6ATLQ vs WF20U15R6AALQ |
WF20U15R6BTL | Fixed Resistor, Thin Film, 0.5W, 15.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | SF20U15R6ATLQ vs WF20U15R6BTL |
WF20U15R6BVLQ | Fixed Resistor, Thin Film, 0.5W, 15.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | SF20U15R6ATLQ vs WF20U15R6BVLQ |
SF20U15R6BTLQ | Fixed Resistor, Thin Film, 0.5W, 15.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | SF20U15R6ATLQ vs SF20U15R6BTLQ |
WF20U15R6ATLQ | Fixed Resistor, Thin Film, 0.5W, 15.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | SF20U15R6ATLQ vs WF20U15R6ATLQ |
SF20U15R6AALQ | Fixed Resistor, Thin Film, 0.5W, 15.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | SF20U15R6ATLQ vs SF20U15R6AALQ |