Part Details for SF20T88R7CALQ by Walsin Technology Corporation
Overview of SF20T88R7CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF20T88R7CALQ
SF20T88R7CALQ CAD Models
SF20T88R7CALQ Part Data Attributes
|
SF20T88R7CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF20T88R7CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.5W, 88.7ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 88.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for SF20T88R7CALQ
This table gives cross-reference parts and alternative options found for SF20T88R7CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF20T88R7CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX2088R7CETE | Fixed Resistor, Thin Film, 0.5W, 88.7ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | SF20T88R7CALQ vs RTX2088R7CETE |
SF20T88R7CTLQ | Fixed Resistor, Thin Film, 0.5W, 88.7ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | SF20T88R7CALQ vs SF20T88R7CTLQ |
RTX2088R7CEE4 | Fixed Resistor, Thin Film, 0.5W, 88.7ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | SF20T88R7CALQ vs RTX2088R7CEE4 |
SF20T88R7CTL | Fixed Resistor, Thin Film, 0.5W, 88.7ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | SF20T88R7CALQ vs SF20T88R7CTL |
WF20T88R7CVLQ | Fixed Resistor, Thin Film, 0.5W, 88.7ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | SF20T88R7CALQ vs WF20T88R7CVLQ |
RTX2088R7CEE2 | Fixed Resistor, Thin Film, 0.5W, 88.7ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | SF20T88R7CALQ vs RTX2088R7CEE2 |