Part Details for SF20T1403CTL by Walsin Technology Corporation
Overview of SF20T1403CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF20T1403CTL
SF20T1403CTL CAD Models
SF20T1403CTL Part Data Attributes
|
SF20T1403CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF20T1403CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.5W, 140000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for SF20T1403CTL
This table gives cross-reference parts and alternative options found for SF20T1403CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF20T1403CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX201403CEE3 | Fixed Resistor, Thin Film, 0.5W, 140000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | SF20T1403CTL vs RTX201403CEE3 |
RTX201403CEE4 | Fixed Resistor, Thin Film, 0.5W, 140000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | SF20T1403CTL vs RTX201403CEE4 |
WF20T1403CTLQ | Fixed Resistor, Thin Film, 0.5W, 140000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | SF20T1403CTL vs WF20T1403CTLQ |