Part Details for SF20T1212CTLQ by Walsin Technology Corporation
Overview of SF20T1212CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF20T1212CTLQ
SF20T1212CTLQ CAD Models
SF20T1212CTLQ Part Data Attributes
|
SF20T1212CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF20T1212CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.5W, 12100ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for SF20T1212CTLQ
This table gives cross-reference parts and alternative options found for SF20T1212CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF20T1212CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX201212CEE4 | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | SF20T1212CTLQ vs RTX201212CEE4 |
WF20T1212CTL | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | SF20T1212CTLQ vs WF20T1212CTL |
SF20T1212CALQ | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | SF20T1212CTLQ vs SF20T1212CALQ |
RTX201212CETE | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ralec | SF20T1212CTLQ vs RTX201212CETE |
SF20T1212CTL | Fixed Resistor, Thin Film, 0.5W, 12100ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | SF20T1212CTLQ vs SF20T1212CTL |