SF2043-4/2
Description: 4A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER

Overview of SF2043-4/2 by Dialight Europe

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SF2043-4/2 by Dialight Europe
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF2043-4/2 by Dialight Europe

SF2043-4/2
Dialight Europe
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIALIGHT BLP COMPONENTS LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: IEC 320; VDE; CSA
Connector Type
MAINS POWER CONNECTOR
Contact Gender
MALE
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
YES
MIL Conformance
NO
Mains Connector Rating
4A, 250VAC
Mounting Type
PANEL
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. SF2043-4/2
    Dialight Europe
    4A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF2043-4/2 by Dialight Europe.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF2043-4/2 by Dialight Europe

Select Manufacturer
Which Manufacturer of SF2043-4/2 would you like to use for your alert(s)?
  • Please alert me when SF2043-4/2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF2043-4/2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF2043-4/2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF2043-4/2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF2043-4/2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF2043-4/2 by Dialight Europe

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: