Part Details for SF200CO3K-14V-P by LEDtronics Inc
Overview of SF200CO3K-14V-P by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2117A | Analog Devices | LTC3895EFE Demo Board - 14V # | |
DC1889A | Analog Devices | LTM4624Y Demo Board - 14V, 4A | |
DC1168A | Analog Devices | LTC3810EUH-5 Demo Board - 14V |
Part Details for SF200CO3K-14V-P
SF200CO3K-14V-P CAD Models
SF200CO3K-14V-P Part Data Attributes
|
SF200CO3K-14V-P
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
SF200CO3K-14V-P
LEDtronics Inc
Single Color LED, Orange, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 130 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 612 nm | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 120 deg |
Alternate Parts for SF200CO3K-14V-P
This table gives cross-reference parts and alternative options found for SF200CO3K-14V-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF200CO3K-14V-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F200CO3K-14V-P | Single Color LED, Orange, T-1 3/4, 5mm, | LEDtronics Inc | SF200CO3K-14V-P vs F200CO3K-14V-P |
WF200CO3K-14V | Single Color LED, Orange, T-1 3/4, 5mm, | LEDtronics Inc | SF200CO3K-14V-P vs WF200CO3K-14V |
W200CO3K-14V | Single Color LED, Orange, T-1 3/4, 5mm, | LEDtronics Inc | SF200CO3K-14V-P vs W200CO3K-14V |
F200CO3K-5V-P | Single Color LED, Orange, T-1 3/4, 5mm, | LEDtronics Inc | SF200CO3K-14V-P vs F200CO3K-5V-P |
G200CO3K-14V-P | Single Color LED, Orange, T-1 3/4, 5mm, | LEDtronics Inc | SF200CO3K-14V-P vs G200CO3K-14V-P |
W200CO3K-5V | Single Color LED, Orange, T-1 3/4, 5mm, | LEDtronics Inc | SF200CO3K-14V-P vs W200CO3K-5V |
SF200CO3K-5V-P | Single Color LED, Orange, T-1 3/4, 5mm, | LEDtronics Inc | SF200CO3K-14V-P vs SF200CO3K-5V-P |
FF200CO3K-14V-P | Single Color LED, Orange, T-1 3/4, 5mm, | LEDtronics Inc | SF200CO3K-14V-P vs FF200CO3K-14V-P |
GF200CO3K-14V-P | Single Color LED, Orange, T-1 3/4, 5mm, | LEDtronics Inc | SF200CO3K-14V-P vs GF200CO3K-14V-P |