Part Details for SF18550A7-200.000-GT&R by Sunny Electronics Corp
Overview of SF18550A7-200.000-GT&R by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Part Details for SF18550A7-200.000-GT&R
SF18550A7-200.000-GT&R CAD Models
SF18550A7-200.000-GT&R Part Data Attributes
|
SF18550A7-200.000-GT&R
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SF18550A7-200.000-GT&R
Sunny Electronics Corp
Parallel - 5Th Overtone Quartz Crystal, 200MHz Nom, ROHS COMPLIANT, GULLWING, UM-1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT, GULLWING, UM-1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 5TH OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Series Resistance | 100 Ω | |
Surface Mount | YES |