There are no models available for this part yet.
Overview of SF18130E7-16.000-GT&R by Sunny Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Agriculture Technology
Renewable Energy
CAD Models for SF18130E7-16.000-GT&R by Sunny Electronics Corp
Part Data Attributes for SF18130E7-16.000-GT&R by Sunny Electronics Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SUNNY ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT, GULLWING, UM-1, 2 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.50
|
Additional Feature
|
AT-CUT; TAPE AND REEL
|
Aging
|
3 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
16 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Series Resistance
|
30 Ω
|
Surface Mount
|
YES
|
Alternate Parts for SF18130E7-16.000-GT&R
This table gives cross-reference parts and alternative options found for SF18130E7-16.000-GT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF18130E7-16.000-GT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10130A7-16.000-GT&R | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, GULLWING, UM-1, 2 PIN | Sunny Electronics Corp | SF18130E7-16.000-GT&R vs SF10130A7-16.000-GT&R |
SF18130J7-16.000-G-T&R | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SF18130E7-16.000-GT&R vs SF18130J7-16.000-G-T&R |
SF10130E7-16.000-J | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SF18130E7-16.000-GT&R vs SF10130E7-16.000-J |
SF18130E7-16.000-G | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, GULLWING PACKAGE-2 | Sunny Electronics Corp | SF18130E7-16.000-GT&R vs SF18130E7-16.000-G |
SF18130A7-16.000-GT&R | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, GULLWING, UM-1, 2 PIN | Sunny Electronics Corp | SF18130E7-16.000-GT&R vs SF18130A7-16.000-GT&R |
SF18130J7-16.000-G | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SF18130E7-16.000-GT&R vs SF18130J7-16.000-G |
SF18130E7-16.000-J | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SF18130E7-16.000-GT&R vs SF18130E7-16.000-J |
SF18130E7-16.000-J-T&R | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SF18130E7-16.000-GT&R vs SF18130E7-16.000-J-T&R |
SF10130E7-16.000-J-T&R | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SF18130E7-16.000-GT&R vs SF10130E7-16.000-J-T&R |
SF10130J7-16.000-J | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SF18130E7-16.000-GT&R vs SF10130J7-16.000-J |