Part Details for SF166C by Master Instrument Corp
Overview of SF166C by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for SF166C
SF166C CAD Models
SF166C Part Data Attributes
|
SF166C
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SF166C
Master Instrument Corp
Rectifier Diode, 16A, 400V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASTER INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 16 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |