Part Details for SF164C by Bytesonic Corporation
Overview of SF164C by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF164C
SF164C CAD Models
SF164C Part Data Attributes
|
SF164C
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SF164C
Bytesonic Corporation
Rectifier Diode, 16A, 200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 16 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |