Part Details for SF163{TUBE} by Diodes Incorporated
Overview of SF163{TUBE} by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF163{TUBE}
SF163{TUBE} CAD Models
SF163{TUBE} Part Data Attributes
|
SF163{TUBE}
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SF163{TUBE}
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SF163{TUBE}
This table gives cross-reference parts and alternative options found for SF163{TUBE}. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF163{TUBE}, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MURB1620CTTRRP | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | SF163{TUBE} vs VS-MURB1620CTTRRP |
SR1650PTHC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | SF163{TUBE} vs SR1650PTHC0G |
VS-10ETF02STRL-M3 | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | SF163{TUBE} vs VS-10ETF02STRL-M3 |
VS-10ETF02STRLPBF | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Intertechnologies | SF163{TUBE} vs VS-10ETF02STRLPBF |
BYW29EB-100T/R | DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | SF163{TUBE} vs BYW29EB-100T/R |
BYVB32-150HE3_A/P | Rectifier Diode, 1 Phase, 2 Element, 9A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 PIN | Vishay Intertechnologies | SF163{TUBE} vs BYVB32-150HE3_A/P |
BYV79EB-100 | DIODE 14 A, 100 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | SF163{TUBE} vs BYV79EB-100 |
SFS1603G | Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Taiwan Semiconductor | SF163{TUBE} vs SFS1603G |
SFS1601G | Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Taiwan Semiconductor | SF163{TUBE} vs SFS1601G |
MURB1620CT-TP | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, D2PAK-3 | Micro Commercial Components | SF163{TUBE} vs MURB1620CT-TP |