Part Details for SF162 by Diodes Incorporated
Overview of SF162 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SF162
SF162 CAD Models
SF162 Part Data Attributes:
|
SF162
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SF162
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SF162
This table gives cross-reference parts and alternative options found for SF162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FEPF16BT | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, PLASTIC, ITO-220, FULL PACK-3 | Sensitron Semiconductors | SF162 vs FEPF16BT |
MUR1610CT-BP | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | SF162 vs MUR1610CT-BP |
HER1602 | Rectifier Diode, 1 Phase, 1 Element, 16A, Silicon, TO-220, TO-220A, 2 PIN | International Semiconductor Inc | SF162 vs HER1602 |
FEPF16AT-G | Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, ITO-220, FULL PACK-3 | Sensitron Semiconductors | SF162 vs FEPF16AT-G |
SPR1601C | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220AB, 3 PIN | Diotec Electronics Corp | SF162 vs SPR1601C |
SF161 | Rectifier Diode, 1 Phase, 1 Element, 16A, Silicon, TO-3P, 3 PIN | Surge Components Inc | SF162 vs SF161 |
HER1601 | Rectifier Diode, 1 Phase, 1 Element, 16A, Silicon, TO-220, TO-220A, 2 PIN | International Semiconductor Inc | SF162 vs HER1601 |
FEPF16AT | Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, PLASTIC, ITO-220, FULL PACK-3 | Sensitron Semiconductors | SF162 vs FEPF16AT |
MUR1605CT | Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | SF162 vs MUR1605CT |
SF162 | Rectifier Diode, 1 Phase, 1 Element, 16A, Silicon, TO-3P, 3 PIN | Surge Components Inc | SF162 vs SF162 |