SF1500GX22
Toshiba America Electronic Components
Description: Silicon Controlled Rectifier, 2355 A, 4000 V, SCR, 13-120J2A, 4 PIN

Overview of SF1500GX22 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF1500GX22 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF1500GX22 by Toshiba America Electronic Components

SF1500GX22
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
DISK BUTTON, O-CEDB-X4
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
400 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
1500 V/us
DC Gate Trigger Current-Max
400 mA
DC Gate Trigger Voltage-Max
3.5 V
Holding Current-Max
300 mA
JESD-30 Code
O-CEDB-X4
Leakage Current-Max
120 mA
Non-Repetitive Pk On-state Cur
30000 A
Number of Elements
1
Number of Terminals
4
On-state Current-Max
2360000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Qualification Status
Not Qualified
RMS On-state Current-Max
2355 A
Repetitive Peak Off-state Leakage Current-Max
120000 µA
Repetitive Peak Off-state Voltage
4000 V
Repetitive Peak Reverse Voltage
4000 V
Surface Mount
YES
Terminal Form
UNSPECIFIED
Terminal Position
END
Trigger Device Type
SCR
Want to compare parts?
  1. SF1500GX22
    Toshiba America Electronic Components
    Silicon Controlled Rectifier, 2355 A, 4000 V, SCR, 13-120J2A, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF1500GX22 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF1500GX22 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of SF1500GX22 would you like to use for your alert(s)?
  • Please alert me when SF1500GX22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF1500GX22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF1500GX22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF1500GX22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF1500GX22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF1500GX22 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: