Part Details for SF1500BA03201S by Integrated Device Technology Inc
Overview of SF1500BA03201S by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF1500BA03201S
SF1500BA03201S CAD Models
SF1500BA03201S Part Data Attributes
|
SF1500BA03201S
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SF1500BA03201S
Integrated Device Technology Inc
SAW Filter, 1 Function(s), 1500MHz, 6 Pin(s), Ceramic, ROHS COMPLIANT, CERAMIC, LCC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1500 MHz | |
Filter Type | SAW FILTER | |
Height | 1.25 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 6 dB | |
JESD-609 Code | e3 | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | Matte Tin (Sn) | |
Width | 3.8 mm |
Alternate Parts for SF1500BA03201S
This table gives cross-reference parts and alternative options found for SF1500BA03201S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF1500BA03201S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF1500BA03201S | SAW Filter, 1 Function(s), 1500MHz, ROHS COMPLIANT, CERAMIC, LCC-6 | Spectrum Control | SF1500BA03201S vs SF1500BA03201S |