There are no models available for this part yet.
Overview of SF13 by Kuwait Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF1312-10DA-3 | Amphenol Communications Solutions | 1.25G SFP 1310nm LR I Temp | |
SF1312-10D-3 | Amphenol Communications Solutions | 1.25G SFP 1310nm LR | |
D6417709SF133BV | Renesas Electronics Corporation | 32-bit Microcontrollers |
CAD Models for SF13 by Kuwait Semiconductor Co Ltd
Part Data Attributes for SF13 by Kuwait Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FORWARD INTERNATIONAL ELECTRONICS LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
NO
|
Alternate Parts for SF13
This table gives cross-reference parts and alternative options found for SF13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1BLRQ | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SF13 vs ES1BLRQ |
E1CFS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SF13 vs E1CFS |
ES1CLRFG | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SF13 vs ES1CLRFG |
U1CFF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SF13 vs U1CFF2 |
CDBMS1150A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SF13 vs CDBMS1150A-HF |
EFM103L-W | Rectifier Diode, | Rectron Semiconductor | SF13 vs EFM103L-W |
ES1CLHRTG | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SF13 vs ES1CLHRTG |
ES1CBF1 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SF13 vs ES1CBF1 |
ESH1CH | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SF13 vs ESH1CH |
ES1ALHRT | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SF13 vs ES1ALHRT |