Part Details for SF12Z6041FTLQ by Walsin Technology Corporation
Overview of SF12Z6041FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Z6041FTLQ
SF12Z6041FTLQ CAD Models
SF12Z6041FTLQ Part Data Attributes
|
SF12Z6041FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Z6041FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SF12Z6041FTLQ
This table gives cross-reference parts and alternative options found for SF12Z6041FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Z6041FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06FBSW6041 | Fixed Resistor, Thin Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12Z6041FTLQ vs AR06FBSW6041 |
SF12Z6041FALQ | Fixed Resistor, Thin Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12Z6041FTLQ vs SF12Z6041FALQ |
NTR12F6041STR1KF | Fixed Resistor, Thin Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | SF12Z6041FTLQ vs NTR12F6041STR1KF |
AR12066K04+-1%TCR5 | Fixed Resistor, Thin Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | SF12Z6041FTLQ vs AR12066K04+-1%TCR5 |
CAR12066.04KOHMS1%5PPM | Fixed Resistor, Thin Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | SF12Z6041FTLQ vs CAR12066.04KOHMS1%5PPM |
NTR12F6041STRF | Fixed Resistor, Thin Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12Z6041FTLQ vs NTR12F6041STRF |
PRC1206TTC5W6.04K+-1% | Fixed Resistor, Thin Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | SF12Z6041FTLQ vs PRC1206TTC5W6.04K+-1% |