Part Details for SF12Z27R1ATLQ by Walsin Technology Corporation
Overview of SF12Z27R1ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Z27R1ATLQ
SF12Z27R1ATLQ CAD Models
SF12Z27R1ATLQ Part Data Attributes
|
SF12Z27R1ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Z27R1ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 27.1ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for SF12Z27R1ATLQ
This table gives cross-reference parts and alternative options found for SF12Z27R1ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Z27R1ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12Z27R1AALQ | Fixed Resistor, Thin Film, 0.125W, 27.1ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12Z27R1ATLQ vs SF12Z27R1AALQ |
RN73B2BB27R1B | Fixed Resistor, Thin Film, 0.125W, 27.1ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | SF12Z27R1ATLQ vs RN73B2BB27R1B |
AR120627R1+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.125W, 27.1ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | SF12Z27R1ATLQ vs AR120627R1+-0.1%TCR5 |
CAR120627.1OHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.125W, 27.1ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | SF12Z27R1ATLQ vs CAR120627.1OHMS0.05%5PPM |
AR06BPC7W27R1N | Fixed Resistor, Thin Film, 0.125W, 27.1ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12Z27R1ATLQ vs AR06BPC7W27R1N |
AR06BTRC7W27R1 | Fixed Resistor, Thin Film, 0.125W, 27.1ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12Z27R1ATLQ vs AR06BTRC7W27R1 |
AR06BTRC7W27R1N | Fixed Resistor, Thin Film, 0.125W, 27.1ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12Z27R1ATLQ vs AR06BTRC7W27R1N |
CAR120627.1OHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.125W, 27.1ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | SF12Z27R1ATLQ vs CAR120627.1OHMS0.1%5PPM |