Part Details for SF12Z26R4DTLQ by Walsin Technology Corporation
Overview of SF12Z26R4DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Z26R4DTLQ
SF12Z26R4DTLQ CAD Models
SF12Z26R4DTLQ Part Data Attributes
|
SF12Z26R4DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Z26R4DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 26.4ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SF12Z26R4DTLQ
This table gives cross-reference parts and alternative options found for SF12Z26R4DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Z26R4DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B2BB26R4D | Fixed Resistor, Thin Film, 0.125W, 26.4ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | SF12Z26R4DTLQ vs RN73B2BB26R4D |
CAR120626.4OHMS0.5%5PPM | Fixed Resistor, Thin Film, 0.125W, 26.4ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | SF12Z26R4DTLQ vs CAR120626.4OHMS0.5%5PPM |
UPTF1206-8W-P-26R4DT-1K | Fixed Resistor, Thin Film, 0.125W, 26.4ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12Z26R4DTLQ vs UPTF1206-8W-P-26R4DT-1K |
NTR12D26R4STR1KF | Fixed Resistor, Thin Film, 0.125W, 26.4ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | SF12Z26R4DTLQ vs NTR12D26R4STR1KF |
NTR12D26R4STRF | Fixed Resistor, Thin Film, 0.125W, 26.4ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12Z26R4DTLQ vs NTR12D26R4STRF |
AR120626R4+-0.5%TCR5 | Fixed Resistor, Thin Film, 0.125W, 26.4ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | SF12Z26R4DTLQ vs AR120626R4+-0.5%TCR5 |
RN73B2BTD26R4D | Fixed Resistor, Thin Film, 0.125W, 26.4ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | SF12Z26R4DTLQ vs RN73B2BTD26R4D |