SF12Z2400BALQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 240ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP

Overview of SF12Z2400BALQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SF12Z2400BALQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF12Z2400BALQ by Walsin Technology Corporation

SF12Z2400BALQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
240 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. SF12Z2400BALQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.125W, 240ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for SF12Z2400BALQ

This table gives cross-reference parts and alternative options found for SF12Z2400BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Z2400BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR06BTSW2400N Fixed Resistor, Thin Film, 0.125W, 240ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, Viking Tech Corp SF12Z2400BALQ vs AR06BTSW2400N
RN73B2BTD2400A Fixed Resistor, Thin Film, 0.125W, 240ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation SF12Z2400BALQ vs RN73B2BTD2400A
TE06D241BB Fixed Resistor, Thin Film, 0.125W, 240ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd SF12Z2400BALQ vs TE06D241BB
RN73A2B240RATD RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 240ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity SF12Z2400BALQ vs RN73A2B240RATD
NTR12B2400STR1KF Fixed Resistor, Thin Film, 0.125W, 240ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, NIC Components Corp SF12Z2400BALQ vs NTR12B2400STR1KF
NTR12B2400STRF Fixed Resistor, Thin Film, 0.125W, 240ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT NIC Components Corp SF12Z2400BALQ vs NTR12B2400STRF
AR06ABSW2400 Fixed Resistor, Thin Film, 0.125W, 240ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp SF12Z2400BALQ vs AR06ABSW2400
RN73A2B240RBTG RESISTOR, THIN FILM, 0.125W, 0.1%, 5ppm, 240ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity SF12Z2400BALQ vs RN73A2B240RBTG
AR06BPC7W2400 Fixed Resistor, Thin Film, 0.125W, 240ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, Token Electronics Industry Co Ltd SF12Z2400BALQ vs AR06BPC7W2400
UPTF1206-8W-P-2400BT-1K Fixed Resistor, Thin Film, 0.125W, 240ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD SF12Z2400BALQ vs UPTF1206-8W-P-2400BT-1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF12Z2400BALQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF12Z2400BALQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF12Z2400BALQ would you like to use for your alert(s)?
  • Please alert me when SF12Z2400BALQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF12Z2400BALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF12Z2400BALQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF12Z2400BALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF12Z2400BALQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF12Z2400BALQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: