Part Details for SF12Z2180BALQ by Walsin Technology Corporation
Overview of SF12Z2180BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Z2180BALQ
SF12Z2180BALQ CAD Models
SF12Z2180BALQ Part Data Attributes
|
SF12Z2180BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Z2180BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 218ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 218 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for SF12Z2180BALQ
This table gives cross-reference parts and alternative options found for SF12Z2180BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Z2180BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ATRC7W2180N | Fixed Resistor, Thin Film, 0.125W, 218ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12Z2180BALQ vs AR06ATRC7W2180N |
NTR12B2180STR1KF | Fixed Resistor, Thin Film, 0.125W, 218ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | SF12Z2180BALQ vs NTR12B2180STR1KF |
NTR12A2180STRF | Fixed Resistor, Thin Film, 0.125W, 218ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12Z2180BALQ vs NTR12A2180STRF |
CAR1206218OHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.125W, 218ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | SF12Z2180BALQ vs CAR1206218OHMS0.1%5PPM |
NTR12B2180STRF | Fixed Resistor, Thin Film, 0.125W, 218ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12Z2180BALQ vs NTR12B2180STRF |
AR06BPC7W2180 | Fixed Resistor, Thin Film, 0.125W, 218ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12Z2180BALQ vs AR06BPC7W2180 |
AR06BTRC7W2180 | Fixed Resistor, Thin Film, 0.125W, 218ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12Z2180BALQ vs AR06BTRC7W2180 |
UPTF1206-8W-P-2180AT | Fixed Resistor, Thin Film, 0.125W, 218ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12Z2180BALQ vs UPTF1206-8W-P-2180AT |
UPTF1206-8W-P-2180AT-1K | Fixed Resistor, Thin Film, 0.125W, 218ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12Z2180BALQ vs UPTF1206-8W-P-2180AT-1K |
UPTF1206-8W-P-2180BT-1K | Fixed Resistor, Thin Film, 0.125W, 218ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12Z2180BALQ vs UPTF1206-8W-P-2180BT-1K |