Part Details for SF12Z2050ATLQ by Walsin Technology Corporation
Overview of SF12Z2050ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Z2050ATLQ
SF12Z2050ATLQ CAD Models
SF12Z2050ATLQ Part Data Attributes
|
SF12Z2050ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Z2050ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for SF12Z2050ATLQ
This table gives cross-reference parts and alternative options found for SF12Z2050ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Z2050ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTRC7W2050 | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12Z2050ATLQ vs AR06BTRC7W2050 |
RN73B2BTD2050A | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | SF12Z2050ATLQ vs RN73B2BTD2050A |
AR06APC7W2050 | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12Z2050ATLQ vs AR06APC7W2050 |
AR06ATRC7W2050 | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12Z2050ATLQ vs AR06ATRC7W2050 |
TE06D2050AT | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SF12Z2050ATLQ vs TE06D2050AT |
RN73B2BTD2050B | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | SF12Z2050ATLQ vs RN73B2BTD2050B |
RN73B2BB2050A | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | SF12Z2050ATLQ vs RN73B2BB2050A |
CAR1206205OHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | SF12Z2050ATLQ vs CAR1206205OHMS0.05%5PPM |
RN73B2BB2050B | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | SF12Z2050ATLQ vs RN73B2BB2050B |
AR06BPC7W2050 | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12Z2050ATLQ vs AR06BPC7W2050 |