Part Details for SF12Z1371BTLQ by Walsin Technology Corporation
Overview of SF12Z1371BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Z1371BTLQ
SF12Z1371BTLQ CAD Models
SF12Z1371BTLQ Part Data Attributes
|
SF12Z1371BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Z1371BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for SF12Z1371BTLQ
This table gives cross-reference parts and alternative options found for SF12Z1371BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Z1371BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR12B1371STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SF12Z1371BTLQ vs NTR12B1371STRF |
AR06ATRC7W1371N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | SF12Z1371BTLQ vs AR06ATRC7W1371N |
AR06BTSW1371N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | SF12Z1371BTLQ vs AR06BTSW1371N |
CAR12061.37KOHMS0.1%5PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | SF12Z1371BTLQ vs CAR12061.37KOHMS0.1%5PPM |
AR06ATRC7W1371 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | SF12Z1371BTLQ vs AR06ATRC7W1371 |
AR06BTRC7W1371 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | SF12Z1371BTLQ vs AR06BTRC7W1371 |
PRC1206TTC5W1.37K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | SF12Z1371BTLQ vs PRC1206TTC5W1.37K+-0.1% |
AR06ABSW1371 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SF12Z1371BTLQ vs AR06ABSW1371 |
AR12061K37+-0.05%TCR5 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 1206, | SF12Z1371BTLQ vs AR12061K37+-0.05%TCR5 |
RN73B2BB1371B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SF12Z1371BTLQ vs RN73B2BB1371B |