Part Details for SF12Z1131CALQ by Walsin Technology Corporation
Overview of SF12Z1131CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Z1131CALQ
SF12Z1131CALQ CAD Models
SF12Z1131CALQ Part Data Attributes
|
SF12Z1131CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Z1131CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 1130ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for SF12Z1131CALQ
This table gives cross-reference parts and alternative options found for SF12Z1131CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Z1131CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12C1131STR1KF | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | SF12Z1131CALQ vs NTR12C1131STR1KF |
AR06CBSW1131 | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12Z1131CALQ vs AR06CBSW1131 |
TE06D1131CT | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SF12Z1131CALQ vs TE06D1131CT |
RT1206C11315PPM | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | Synton-Tech Corp | SF12Z1131CALQ vs RT1206C11315PPM |
AR12061K13+-0.25%TCR5 | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | SF12Z1131CALQ vs AR12061K13+-0.25%TCR5 |
UPTF1206-8W-P-1131CT | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12Z1131CALQ vs UPTF1206-8W-P-1131CT |
RN73B2BB1131C | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | SF12Z1131CALQ vs RN73B2BB1131C |
NTR12C1131STRF | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12Z1131CALQ vs NTR12C1131STRF |
AR06CTSW1131 | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12Z1131CALQ vs AR06CTSW1131 |