Part Details for SF12W9310CALQ by Walsin Technology Corporation
Overview of SF12W9310CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12W9310CALQ
SF12W9310CALQ CAD Models
SF12W9310CALQ Part Data Attributes
|
SF12W9310CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12W9310CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for SF12W9310CALQ
This table gives cross-reference parts and alternative options found for SF12W9310CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12W9310CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPTF1206-8W-N-9310CT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SF12W9310CALQ vs UPTF1206-8W-N-9310CT-1K |
RN73C2BB9310C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SF12W9310CALQ vs RN73C2BB9310C |
AR06CBBW9310 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SF12W9310CALQ vs AR06CBBW9310 |
PRC1206TC10W931R+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | SF12W9310CALQ vs PRC1206TC10W931R+-0.25% |
NTR12C9310BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | SF12W9310CALQ vs NTR12C9310BTR1KF |
RMT12R-931R-C10 | RFE International Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | SF12W9310CALQ vs RMT12R-931R-C10 |
PRC1206TTC10W931R+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | SF12W9310CALQ vs PRC1206TTC10W931R+-0.25% |
RT1206C931010PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | SF12W9310CALQ vs RT1206C931010PPM |
AR06CTBW9310 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SF12W9310CALQ vs AR06CTBW9310 |
RN73C2BTD9310C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SF12W9310CALQ vs RN73C2BTD9310C |