Part Details for SF12W6811BTLQ by Walsin Technology Corporation
Overview of SF12W6811BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12W6811BTLQ
SF12W6811BTLQ CAD Models
SF12W6811BTLQ Part Data Attributes
|
SF12W6811BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12W6811BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 6810ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF12W6811BTLQ
This table gives cross-reference parts and alternative options found for SF12W6811BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12W6811BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12066.81KOHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | SF12W6811BTLQ vs CAR12066.81KOHMS0.1%10PPMHP |
TP0610B6811TCE | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12W6811BTLQ vs TP0610B6811TCE |
CRT1206-AW-6811ELF | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | SF12W6811BTLQ vs CRT1206-AW-6811ELF |
RNCF1206ATT6K81 | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12W6811BTLQ vs RNCF1206ATT6K81 |
TP0610B6811R5E | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12W6811BTLQ vs TP0610B6811R5E |
CRT1206-BW-6811ELF | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | SF12W6811BTLQ vs CRT1206-BW-6811ELF |
HPTF1206-TN-6811AT | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12W6811BTLQ vs HPTF1206-TN-6811AT |
RP73C2B6K81ATG | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12W6811BTLQ vs RP73C2B6K81ATG |
RP73C2B6K81BTD | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12W6811BTLQ vs RP73C2B6K81BTD |
RN73H2BTTE6811B10 | Fixed Resistor, Metal Film, 0.25W, 6810ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF12W6811BTLQ vs RN73H2BTTE6811B10 |