Part Details for SF12W60R4ATLQ by Walsin Technology Corporation
Overview of SF12W60R4ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12W60R4ATLQ
SF12W60R4ATLQ CAD Models
SF12W60R4ATLQ Part Data Attributes
|
SF12W60R4ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12W60R4ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 60.4ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12W60R4ATLQ
This table gives cross-reference parts and alternative options found for SF12W60R4ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12W60R4ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR120660.4OHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | SF12W60R4ATLQ vs CAR120660.4OHMS0.1%10PPMHP |
RT1206WRB1360R4L | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12W60R4ATLQ vs RT1206WRB1360R4L |
TP0610B604JR4E | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12W60R4ATLQ vs TP0610B604JR4E |
RN73H2BTTE60R4A10 | Fixed Resistor, Metal Film, 0.25W, 60.4ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12W60R4ATLQ vs RN73H2BTTE60R4A10 |
RP73C2B60R4BTD | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12W60R4ATLQ vs RP73C2B60R4BTD |
RNCF1206BTT60R4 | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12W60R4ATLQ vs RNCF1206BTT60R4 |
CRT1206-AW-60R4EAS | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12W60R4ATLQ vs CRT1206-AW-60R4EAS |
RT1206BRB1060R4L | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF12W60R4ATLQ vs RT1206BRB1060R4L |
AR06ABBV60R4N | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | SF12W60R4ATLQ vs AR06ABBV60R4N |
HPTF1206-TN-60R4BT | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SF12W60R4ATLQ vs HPTF1206-TN-60R4BT |