Part Details for SF12W44R2FTLQ by Walsin Technology Corporation
Overview of SF12W44R2FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12W44R2FTLQ
SF12W44R2FTLQ CAD Models
SF12W44R2FTLQ Part Data Attributes
|
SF12W44R2FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12W44R2FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SF12W44R2FTLQ
This table gives cross-reference parts and alternative options found for SF12W44R2FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12W44R2FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06FTBV44R2 | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12W44R2FTLQ vs AR06FTBV44R2 |
TP0610F442JTCE | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12W44R2FTLQ vs TP0610F442JTCE |
AR06FBBV44R2 | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12W44R2FTLQ vs AR06FBBV44R2 |
RP73C2B44R2FTN | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | SF12W44R2FTLQ vs RP73C2B44R2FTN |
RP73C2B44R2FTD | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12W44R2FTLQ vs RP73C2B44R2FTD |
WF12W44R2FALQ | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12W44R2FTLQ vs WF12W44R2FALQ |
TP0610F442JT4E | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12W44R2FTLQ vs TP0610F442JT4E |
CRT1206-FW-44R2EAS | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12W44R2FTLQ vs CRT1206-FW-44R2EAS |
CAR120644.2OHMS1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | SF12W44R2FTLQ vs CAR120644.2OHMS1%10PPMHP |
RP73C2B44R2FTG | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12W44R2FTLQ vs RP73C2B44R2FTG |