Part Details for SF12W3830DTLQ by Walsin Technology Corporation
Overview of SF12W3830DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12W3830DTLQ
SF12W3830DTLQ CAD Models
SF12W3830DTLQ Part Data Attributes
|
SF12W3830DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12W3830DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 383ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12W3830DTLQ
This table gives cross-reference parts and alternative options found for SF12W3830DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12W3830DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2B383RDTD | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12W3830DTLQ vs RP73C2B383RDTD |
AR06DBBV3830 | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12W3830DTLQ vs AR06DBBV3830 |
RP73C2B383RDTN | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | SF12W3830DTLQ vs RP73C2B383RDTN |
WF12W3830DALQ | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12W3830DTLQ vs WF12W3830DALQ |
RP73C2B383RDTG | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12W3830DTLQ vs RP73C2B383RDTG |
TP0610D3830T5E | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12W3830DTLQ vs TP0610D3830T5E |
RP73C2B383RDTDF | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12W3830DTLQ vs RP73C2B383RDTDF |
RT1206DRB13383RL | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12W3830DTLQ vs RT1206DRB13383RL |
AR06DBBV3830N | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | SF12W3830DTLQ vs AR06DBBV3830N |
RNCF1206DTT383R | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12W3830DTLQ vs RNCF1206DTT383R |